
1636043 | |
|---|---|
DigiKey Part Number | 277-1636043-ND |
Manufacturer | |
Manufacturer Product Number | 1636043 |
Description | DEVICE CONNECTOR FRONT MOUNTING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1636043 Models |
Category | Termination Crimp |
Mfr | Fastening Type Push-Pull |
Series | Orientation Keyed |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 8.5A |
Shell Size - Insert M17-7 | Voltage Rating 630VAC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,26200 € | 52,62 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

