
1636031 | |
|---|---|
DigiKey Part Number | 277-1636031-ND |
Manufacturer | |
Manufacturer Product Number | 1636031 |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1636031 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 8.5A |
Shell Size - Insert M17-7 | Voltage Rating 630VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.551" (6.00mm ~ 14.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |


