New Product
Surge Protection Device (SPD) 30VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635587

DigiKey Part Number
277-1635587-ND
Manufacturer
Manufacturer Product Number
1635587
Description
SURGE PROTECTION DEVICE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30VDC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
30VDC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
1.3 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
ATEX, CCC, CE, cULus, DNV GL, IECEx, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,57000 €258,57 €
5214,28600 €1.071,43 €
10197,50900 €1.975,09 €
50163,10640 €8.155,32 €
Manufacturers Standard Package
Unit Price without VAT:258,57000 €
Unit Price with VAT:307,69830 €