
1629280 | |
|---|---|
DigiKey Part Number | 277-1629280-ND |
Manufacturer | |
Manufacturer Product Number | 1629280 |
Description | KC-88014450-50 00 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 13 (2 Twisted Pairs + 9) Conductor Multi-Conductor Cable Orange 12 AWG, 18 AWG, 22 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.638" (16.21mm) |
Series | Length 164.0' (50.0m) |
Packaging Bulk | Jacket Color Orange |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 13 (2 Twisted Pairs + 9) | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.089,47000 € | 2.089,47 € |
| Unit Price without VAT: | 2.089,47000 € |
|---|---|
| Unit Price with VAT: | 2.486,46930 € |

