19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Phoenix Contact Circular Connectors

1629197

DigiKey Part Number
277-1629197-ND
Manufacturer
Manufacturer Product Number
1629197
Description
M23-1RS1N8A8004
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1629197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19 (16 + 2 Power + PE)
Shell Size - Insert
M23-19
Shell Size, MIL
-
Contact Type
Crimp
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,14000 €13,14 €
Manufacturers Standard Package
Unit Price without VAT:13,14000 €
Unit Price with VAT:15,63660 €