


1629166 | |
|---|---|
DigiKey Part Number | 277-1629166-ND |
Manufacturer | |
Manufacturer Product Number | 1629166 |
Description | M23-12S1N8A8003S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629166 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1629165 | Phoenix Contact | 0 | 277-1629165-ND | 18,12000 € | Parametric Equivalent |
| 1629167 | Phoenix Contact | 0 | 277-1629167-ND | 18,12000 € | Parametric Equivalent |
| 1629213 | Phoenix Contact | 0 | 277-1629213-ND | 15,86000 € | Parametric Equivalent |
| 1629214 | Phoenix Contact | 7 | 277-1629214-ND | 16,50000 € | Parametric Equivalent |
| 1629215 | Phoenix Contact | 0 | 277-1629215-ND | 15,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |




