


1629149 | |
|---|---|
DigiKey Part Number | 277-1629149-ND |
Manufacturer | |
Manufacturer Product Number | 1629149 |
Description | M23-1RS1N8A8004S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629149 Models |
Category | Orientation N (Normal) |
Manufacturer Phoenix Contact | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 19 (16 + 2 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-19 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |

