


1629111 | |
|---|---|
DigiKey Part Number | 277-1629111-ND |
Manufacturer | |
Manufacturer Product Number | 1629111 |
Description | M23-17S1N8A9002S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629111 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |



