


1629083 | |
|---|---|
DigiKey Part Number | 277-1629083-ND |
Manufacturer | |
Manufacturer Product Number | 1629083 |
Description | M23-12S1N8AW600S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1629083 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1629089 | Phoenix Contact | 0 | 277-1629089-ND | 11,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |


