1628972 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 14,60000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 14,60000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 14,11000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 14,11000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 14,11000 €
Datasheet
1628972
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1628972
Phoenix Contact Circular Connectors

1628972

DigiKey Part Number
277-1628972-ND
Manufacturer
Manufacturer Product Number
1628972
Description
M17-08P1N8A9004S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
1628972 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
M17-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,60000 €14,60 €
Manufacturers Standard Package
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,37400 €