


1628872 | |
|---|---|
DigiKey Part Number | 277-1628872-ND |
Manufacturer | |
Manufacturer Product Number | 1628872 |
Description | M23-5EP198A8024S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1628872 Models |
Category | Orientation N (Normal) |
Manufacturer Phoenix Contact | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 (5 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-6 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |

