


1628506 | |
|---|---|
DigiKey Part Number | 277-1628506-ND |
Manufacturer | |
Manufacturer Product Number | 1628506 |
Description | CONN RCP HSG FMAL 8POS PNL MT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1628506 Models |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 8 (7 + PE) | Shielding |
Shell Size - Insert M17-8 | Current Rating (Amps) 14A |
Mounting Type Panel Mount, Right Angle | Voltage Rating 630V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Gadolinium-Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |

