
1628419 | |
|---|---|
DigiKey Part Number | 1628419-ND |
Manufacturer | |
Manufacturer Product Number | 1628419 |
Description | CRD 10/18AWG 62196-2 - CBL 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black IEC 62196-2 (Type 1) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1628419 Models |
Category | Shielding Unshielded |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Series | Approval Agency Marking cURus |
Packaging Bulk | Approved Countries Canada, United States |
Part Status Active | Color Black |
Style Male Plug to Leads | Voltage Rating 30VAC, 250VAC |
1st Connector IEC 62196-2 (Type 1) | Current Rating (Amps) 2A, 32A |
2nd Connector Cable | Operating Temperature -30°C ~ 50°C |
Number of Conductors 3 Power, 2 Signal | Features Electric Vehicles Charging (EV Charger), Cover, Locking |
Wire Gauge 10 AWG, 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,59000 € | 146,59 € |
| Unit Price without VAT: | 146,59000 € |
|---|---|
| Unit Price with VAT: | 174,44210 € |

