16.40' (5.00m) Power Cord Black IEC 62196-2 (Type 1) To IEC 62196-2 (Type 2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1628028

DigiKey Part Number
277-1628028-ND
Manufacturer
Manufacturer Product Number
1628028
Description
EV-TAG3PC-1AC32A-5 0M6 0ESBK01
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IEC 62196-2 (Type 1) To IEC 62196-2 (Type 2)
Datasheet
 Datasheet
EDA/CAD Models
1628028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10 AWG, 20 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Active
Color
Black
Style
Male Plug to Female Plug
Voltage Rating
30VAC, 250VAC
1st Connector
IEC 62196-2 (Type 1)
Current Rating (Amps)
2A, 32A
2nd Connector
IEC 62196-2 (Type 2)
Operating Temperature
-30°C ~ 50°C
Number of Conductors
3 Power, 2 Signal
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1293,18000 €293,18 €
Manufacturers Standard Package
Unit Price without VAT:293,18000 €
Unit Price with VAT:348,88420 €