
1627760 | |
|---|---|
DigiKey Part Number | 1627760-ND |
Manufacturer | |
Manufacturer Product Number | 1627760 |
Description | AC CHARGING CABLE W/VEHICLE CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1627760 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | CB, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 30VAC, 250VAC | |
Current Rating (Amps) | 2A, 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger), Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 € | 129,10 € |
| 10 | 109,74200 € | 1.097,42 € |
| 25 | 102,87880 € | 2.571,97 € |
| 50 | 97,97540 € | 4.898,77 € |
| Unit Price without VAT: | 129,10000 € |
|---|---|
| Unit Price with VAT: | 153,62900 € |

