Image for 1627757 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1627757

DigiKey Part Number
1627757-ND
Manufacturer
Manufacturer Product Number
1627757
Description
CRD 14/20AWG 62196-2 - CBL 16.4'
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black IEC 62196-2 (Type 1) To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Phoenix Contact
Length
16.40' (5.00m)
Series
Approval Agency Marking
cURus
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Obsolete
Color
Black
Style
Male Plug to Leads
Voltage Rating
30VAC, 250VAC
1st Connector
IEC 62196-2 (Type 1)
Current Rating (Amps)
2A, 15A
2nd Connector
Cable
Operating Temperature
-30°C ~ 50°C
Number of Conductors
3 Power, 2 Signal
Features
Electric Vehicles Charging (EV Charger), Cover, Locking
Wire Gauge
14 AWG, 20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.