
1627633 | |
|---|---|
DigiKey Part Number | 277-1627633-ND |
Manufacturer | |
Manufacturer Product Number | 1627633 |
Description | PWR ENT RCPT IEC62196 PANEL WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Phoenix Contact | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Wire Leads |
Connector Style IEC 62196 | Features Rear Side Mount |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,13000 € | 159,13 € |
| Unit Price without VAT: | 159,13000 € |
|---|---|
| Unit Price with VAT: | 189,36470 € |

