
1627346 | |
|---|---|
DigiKey Part Number | 1627346-ND |
Manufacturer | |
Manufacturer Product Number | 1627346 |
Description | DC CHARGING CABLE W/VEHICLE CONN |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Adapter Black IEC 62196-3 (Type 1) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-3 (Type 1) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 6 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 600VDC | |
Current Rating (Amps) | 2A, 60A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |

