
1625780 | |
|---|---|
DigiKey Part Number | 1625780-ND |
Manufacturer | |
Manufacturer Product Number | 1625780 |
Description | CIRC CBL 6POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1625780 Models |
Category | 2nd Connector Number of Positions 6 (4 Power + PE) |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded 5 |
Packaging Bulk | 2nd Connector Shell Size - Insert M23 |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 6 (4 Power + PE) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded 5 | Cable Type Round |
1st Connector Shell Size - Insert M23 | Cable Material Polyurethane (PUR) |
1st Connector Orientation Keyed | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,59000 € | 381,59 € |
| Unit Price without VAT: | 381,59000 € |
|---|---|
| Unit Price with VAT: | 454,09210 € |

