
1624789 | |
|---|---|
DigiKey Part Number | 1624789-ND |
Manufacturer | |
Manufacturer Product Number | 1624789 |
Description | CIRC CBL 8POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1624789 Models |
Category | 2nd Connector Number of Positions 8 (7 Power + PE) |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M17 |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 8 (7 Power + PE) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M17 | Cable Material Polyurethane (PUR) |
1st Connector Orientation Keyed | Color Orange |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,05000 € | 358,05 € |
| Unit Price without VAT: | 358,05000 € |
|---|---|
| Unit Price with VAT: | 426,07950 € |

