
1624774 | |
|---|---|
DigiKey Part Number | 1624774-ND |
Manufacturer | |
Manufacturer Product Number | 1624774 |
Description | CIRC CBL 6POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1624774 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 (3 Power + PE) | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M23 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 6 (3 Power + PE) | |
2nd Connector Number of Positions Loaded | 4 | |
2nd Connector Shell Size - Insert | M23 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,02000 € | 481,02 € |
| Unit Price without VAT: | 481,02000 € |
|---|---|
| Unit Price with VAT: | 572,41380 € |

