1624550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 27,58000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 27,58000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 24,13000 €
Datasheet
1624550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624550

DigiKey Part Number
1624550-ND
Manufacturer
Manufacturer Product Number
1624550
Description
CONN PLG HSG FMALE 7POS INLINE
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1624550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
7 (6 + PE)
Shell Size - Insert
M17-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Metal
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,22000 €27,22 €
Manufacturers Standard Package
Unit Price without VAT:27,22000 €
Unit Price with VAT:32,39180 €