Image for 1624138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1624138

DigiKey Part Number
1624138-ND
Manufacturer
Manufacturer Product Number
1624138
Description
CORD 18487.1 - 20234.2 16.4' BLK
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black GB/T 18487.1 To GB/T 20234.2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10 AWG, 20 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Series
Length
16.40' (5.00m)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Voltage Rating
30VAC, 440VAC
Style
Male Plug to Female Plug
Current Rating (Amps)
2A, 32A
1st Connector
GB/T 18487.1
Operating Temperature
-30°C ~ 50°C
2nd Connector
GB/T 20234.2
Features
Electric Vehicles Charging (EV Charger), Cover
Number of Conductors
5 Power, 2 Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.