
1624058 | |
|---|---|
DigiKey Part Number | 1624058-ND |
Manufacturer | |
Manufacturer Product Number | 1624058 |
Description | DEVICE CONNECTOR FOR FRONT WALL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 3 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1624058 Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 (16 + 3 Power) | Shielding |
Shell Size - Insert M23-19 | Current Rating (Amps) 8A, 10A |
Mounting Type Panel Mount | Voltage Rating 48VAC, 74VDC |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Zinc |
Termination Solder Cup | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 € | 32,34 € |
| Unit Price without VAT: | 32,34000 € |
|---|---|
| Unit Price with VAT: | 38,48460 € |

