
1624029 | |
|---|---|
DigiKey Part Number | 1624029-ND |
Manufacturer | |
Manufacturer Product Number | 1624029 |
Description | CONN RCPT HSNG MALE 17POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1624029 Models |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 17 (Power) | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,65000 € | 23,65 € |
| Unit Price without VAT: | 23,65000 € |
|---|---|
| Unit Price with VAT: | 28,14350 € |

