
1624011 | |
|---|---|
DigiKey Part Number | 1624011-ND |
Manufacturer | |
Manufacturer Product Number | 1624011 |
Description | CONN RCPT HSNG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 2 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1624011 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 19 (16 + 2 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (16), 1.5mm Power (3) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 € | 29,37 € |
| Unit Price without VAT: | 29,37000 € |
|---|---|
| Unit Price with VAT: | 34,95030 € |


