
1623831 | |
|---|---|
DigiKey Part Number | 1623831-ND |
Manufacturer | |
Manufacturer Product Number | 1623831 |
Description | CABLE CONNECTOR, STRAIGHT, SHIEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1623831 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 19 (16 + 2 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (16), 1.5mm Power (3) | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,88000 € | 34,88 € |
| Unit Price without VAT: | 34,88000 € |
|---|---|
| Unit Price with VAT: | 41,50720 € |

