
1623712 | |
|---|---|
DigiKey Part Number | 1623712-ND |
Manufacturer | |
Manufacturer Product Number | 1623712 |
Description | COUPLING CONNECTOR STRAIGHT LONG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1623712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 13 (4 + 4 Data + 4 Power + PE) | |
Shell Size - Insert | M40-13 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1mm (4), 0.8mm Data (4), 3.6mm Power (5) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | 2 | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,50000 € | 119,50 € |
| Unit Price without VAT: | 119,50000 € |
|---|---|
| Unit Price with VAT: | 142,20500 € |



