
1623606 | |
|---|---|
DigiKey Part Number | 1623606-ND |
Manufacturer | |
Manufacturer Product Number | 1623606 |
Description | CRIMP CONTACT TURNED CONTACT DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1623606 Models |
Category | Contact Type Socket |
Manufacturer Phoenix Contact | Contact Size 1.0mm |
Series | Wire Gauge or Range - mm² 1.0 ~ 1.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc |
Type Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,30900 € | 330,90 € |
| Unit Price without VAT: | 3,30900 € |
|---|---|
| Unit Price with VAT: | 3,93771 € |

