Image for 1623517 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623517

DigiKey Part Number
1623517-ND
Manufacturer
Manufacturer Product Number
1623517
Description
CORD 18487.1 - 20234.2 16.4' BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black GB/T 18487.1 To GB/T 20234.2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG, 20 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Series
Length
16.40' (5.00m)
Packaging
Bulk
Color
Black
Part Status
Active
Voltage Rating
30VAC, 440VAC
Style
Male Plug to Female Plug
Current Rating (Amps)
2A, 16A
1st Connector
GB/T 18487.1
Operating Temperature
-30°C ~ 50°C
2nd Connector
GB/T 20234.2
Features
Electric Vehicles Charging (EV Charger), Cover
Number of Conductors
5 Power, 2 Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1348,67000 €348,67 €
Manufacturers Standard Package
Unit Price without VAT:348,67000 €
Unit Price with VAT:414,91730 €