
1623512 | |
|---|---|
DigiKey Part Number | 1623512-ND |
Manufacturer | |
Manufacturer Product Number | 1623512 |
Description | CORD 14/20AWG GB/T TO CBL 16.4' |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black GB/T 20234.2 To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Plug to Leads | |
1st Connector | GB/T 20234.2 | |
2nd Connector | Cable | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 14 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 440VAC | |
Current Rating (Amps) | 2A, 16A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger), Cover |

