
1623385 | |
|---|---|
DigiKey Part Number | 1623385-ND |
Manufacturer | |
Manufacturer Product Number | 1623385 |
Description | CRIMP CONTACT TURNED SINGLE CONT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1623385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,32600 € | 86,52 € |
| Unit Price without VAT: | 4,32600 € |
|---|---|
| Unit Price with VAT: | 5,14794 € |

