
1623383 | |
|---|---|
DigiKey Part Number | 1623383-ND |
Manufacturer | |
Manufacturer Product Number | 1623383 |
Description | CRIMP CONTACT TURNED CONTACT DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1623383 Models |
Category | Contact Type Pin |
Manufacturer Phoenix Contact | Contact Size 3.6mm |
Series | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc |
Type Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,66100 € | 93,22 € |
| Unit Price without VAT: | 4,66100 € |
|---|---|
| Unit Price with VAT: | 5,54659 € |

