
1623365 | |
|---|---|
DigiKey Part Number | 1623365-ND |
Manufacturer | |
Manufacturer Product Number | 1623365 |
Description | DEVICE CONNECTOR FOR FRONT WALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 1623365 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation 1 |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Features Backshell, Rotatable |
Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Shielding Shielded |
Shell Size - Insert M40-13 | Note Contacts Sold Separately; Insert Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1mm (4), 0.8mm Data (4), 3.6mm Power (5) | Operating Temperature -40°C ~ 115°C |
Mounting Type Panel Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,28000 € | 95,28 € |
| Unit Price without VAT: | 95,28000 € |
|---|---|
| Unit Price with VAT: | 113,38320 € |

