1623344 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 127,39000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 127,39000 €
Datasheet
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623344

DigiKey Part Number
1623344-ND
Manufacturer
Manufacturer Product Number
1623344
Description
COUPLING CONNECTOR STRAIGHT LONG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1623344 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
13 (4 + 4 Data + 4 Power + PE)
Shell Size - Insert
M40-13
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1mm (4), 1mm Data (4), 3.6mm Power (5)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
1
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,39000 €127,39 €
Manufacturers Standard Package
Unit Price without VAT:127,39000 €
Unit Price with VAT:151,59410 €