Image for 1623235 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623235

DigiKey Part Number
1623235-ND
Manufacturer
Manufacturer Product Number
1623235
Description
CORD 18AWG 62196-2 - CBL 13.12'
Customer Reference
Detailed Description
13.12' (4.00m) Power Cord Adapter Black IEC 62196-2 (Type 1) To Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Phoenix Contact
Length
13.12' (4.00m)
Packaging
Bulk
Approval Agency Marking
cURus
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Male Plug to Leads
Color
Black
1st Connector
IEC 62196-2 (Type 1)
Voltage Rating
30VAC, 250VAC
2nd Connector
Cable
Current Rating (Amps)
2A, 32A
Number of Conductors
3 Power, 2 Signal
Operating Temperature
-30°C ~ 50°C
Wire Gauge
10 AWG, 18 AWG
Features
Electric Vehicles Charging (EV Charger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable