
1622677 | |
|---|---|
DigiKey Part Number | 1622677-ND |
Manufacturer | |
Manufacturer Product Number | 1622677 |
Description | CORD IEC 62196-2 TO CBL 13.12' |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 480VAC, 30VAC | |
Current Rating (Amps) | 32A, 2A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |

