
1622247 | |
|---|---|
DigiKey Part Number | 1622247-ND |
Manufacturer | |
Manufacturer Product Number | 1622247 |
Description | CIR CBL 13POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1622247 Models |
Category | 2nd Connector Number of Positions 13 (4 + 4 Data + 4 Power + PE) |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M23 |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M23 | Cable Material Polyurethane (PUR) |
1st Connector Orientation Keyed | Color Orange |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Cat5, Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1622244 | Phoenix Contact | 0 | 1622244-ND | 221,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,82000 € | 221,82 € |
| Unit Price without VAT: | 221,82000 € |
|---|---|
| Unit Price with VAT: | 263,96580 € |


