
1622227 | |
|---|---|
DigiKey Part Number | 1622227-ND |
Manufacturer | |
Manufacturer Product Number | 1622227 |
Description | CIR CBL 13POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1622227 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Color Orange |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M23 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Cat5, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,87000 € | 135,87 € |
| Unit Price without VAT: | 135,87000 € |
|---|---|
| Unit Price with VAT: | 161,68530 € |

