
1622139 | |
|---|---|
DigiKey Part Number | 1622139-ND |
Manufacturer | |
Manufacturer Product Number | 1622139 |
Description | CONN DUST COVER M23 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1622139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M23 Hybrid and Power Connectors | |
Shell Size - Insert | M23 | |
Material | Metal | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,62000 € | 17,62 € |
| Unit Price without VAT: | 17,62000 € |
|---|---|
| Unit Price with VAT: | 20,96780 € |

