
1621434 | |
|---|---|
DigiKey Part Number | 1621434PH-ND |
Manufacturer | |
Manufacturer Product Number | 1621434 |
Description | CABLE CONNECTOR STRAIGHT SHIELDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1621434 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 12 (Power) | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1mm Power | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 € | 17,43 € |
| Unit Price without VAT: | 17,43000 € |
|---|---|
| Unit Price with VAT: | 20,74170 € |

