
1621049 | |
|---|---|
DigiKey Part Number | 277-1621049-ND |
Manufacturer | |
Manufacturer Product Number | 1621049 |
Description | ST-Z0023 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M17 Transparent, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M17 | |
Material | Plastic | |
Features | - | |
Color | Transparent, White |


