
1620559 | |
|---|---|
DigiKey Part Number | 1620559-ND |
Manufacturer | |
Manufacturer Product Number | 1620559 |
Description | CONN CODING RING M40 ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring M40 Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1620559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | M40 Cable Entry Connectors | |
Shell Size - Insert | M40 | |
Material | - | |
Features | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,54040 € | 77,02 € |
| Unit Price without VAT: | 1,54040 € |
|---|---|
| Unit Price with VAT: | 1,83308 € |

