
1620129 | |
|---|---|
DigiKey Part Number | 277-1620129-ND |
Manufacturer | |
Manufacturer Product Number | 1620129 |
Description | CA-16S1N129006 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1620129 Models |
Category | Shell Material Gadolinium-Zinc |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 8A |
Shell Size - Insert M23-16 | Voltage Rating 48VAC, 74VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1619734 | Phoenix Contact | 0 | 277-1619734-ND | 24,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,92000 € | 25,92 € |
| Unit Price without VAT: | 25,92000 € |
|---|---|
| Unit Price with VAT: | 30,84480 € |


