1620005 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 15,77000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 26,38000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 32,24000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 23,79000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 27,58000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 20,82000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 20,96000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 21,10000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 21,24000 €
Datasheet
x6xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1620005

DigiKey Part Number
1620005-ND
Manufacturer
Manufacturer Product Number
1620005
Description
CONN RCP HSG FMALE 12POS INLINE
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1620005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,52000 €23,52 €
Manufacturers Standard Package
Unit Price without VAT:23,52000 €
Unit Price with VAT:27,98880 €