1619460 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 26,42000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 30,19000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 30,70000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 27,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 27,09000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 31,38000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 27,46000 €
Datasheet
16x9xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619460

DigiKey Part Number
1619460-ND
Manufacturer
Manufacturer Product Number
1619460
Description
CONN PLG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1619460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Metal
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,70000 €30,70 €
Manufacturers Standard Package
Unit Price without VAT:30,70000 €
Unit Price with VAT:36,53300 €