
1619371 | |
|---|---|
DigiKey Part Number | 1619371-ND |
Manufacturer | |
Manufacturer Product Number | 1619371 |
Description | CABLE CONNECTOR, ANGLED, SHIELDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1619371 Models |
Category | Shell Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 20A |
Shell Size - Insert M23-6 | Voltage Rating 48VAC, 74VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.394" ~ 0.571" (10.00mm ~ 14.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,86000 € | 67,86 € |
| Unit Price without VAT: | 67,86000 € |
|---|---|
| Unit Price with VAT: | 80,75340 € |

