
1619318 | |
|---|---|
DigiKey Part Number | 1619318-ND |
Manufacturer | |
Manufacturer Product Number | 1619318 |
Description | CIRC CBL 7POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1619318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 7 (5 Power + PE) | |
1st Connector Number of Positions Loaded | 6 | |
1st Connector Shell Size - Insert | M17 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 7 (5 Power + PE) | |
2nd Connector Number of Positions Loaded | 6 | |
2nd Connector Shell Size - Insert | M17 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Orange | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,07000 € | 303,07 € |
| Unit Price without VAT: | 303,07000 € |
|---|---|
| Unit Price with VAT: | 360,65330 € |


