
1619309 | |
|---|---|
DigiKey Part Number | 1619309-ND |
Manufacturer | |
Manufacturer Product Number | 1619309 |
Description | CIRC CBL 7POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1619309 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 7 (5 Power + PE) | Color Orange |
1st Connector Number of Positions Loaded 6 | Shielding Shielded |
1st Connector Shell Size - Insert M17 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,56000 € | 237,56 € |
| Unit Price without VAT: | 237,56000 € |
|---|---|
| Unit Price with VAT: | 282,69640 € |

