1618713 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 14,60000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 28,62000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 26,02000 €
Datasheet
1618712
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1618713

DigiKey Part Number
1618713-ND
Manufacturer
Manufacturer Product Number
1618713
Description
CONN RCPT HSG MALE 8POS INLINE
Customer Reference
Detailed Description
8 (7 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1618713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8 (7 + PE)
Shell Size - Insert
M17-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Metal
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes